MFR Recommended

TPS65020RHARG4 | |
|---|---|
DigiKey Part Number | TPS65020RHARG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS65020RHARG4 |
Description | IC BATT PWR MGMT LI-ION 40VQFN |
Customer Reference | |
Detailed Description | Battery Power Management IC Lithium Ion/Polymer 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65020RHARG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Function | Power Management | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | - | |
Fault Protection | Over Temperature, Under Voltage | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱259.34192 | ₱648,354.80 |


