
TPS65053RGER | |
|---|---|
DigiKey Part Number | 296-24929-2-ND - Tape & Reel (TR) 296-24929-1-ND - Cut Tape (CT) 296-24929-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65053RGER |
Description | IC PWR MGT 5CH W/3 LDO 24VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mobile/OMAP™ PMIC 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65053RGER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Mobile/OMAP™ | |
Current - Supply | - | |
Voltage - Supply | 2.5V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱267.38000 | ₱267.38 |
| 10 | ₱202.82700 | ₱2,028.27 |
| 25 | ₱186.72480 | ₱4,668.12 |
| 100 | ₱169.02670 | ₱16,902.67 |
| 250 | ₱160.58728 | ₱40,146.82 |
| 500 | ₱155.50172 | ₱77,750.86 |
| 1,000 | ₱151.31536 | ₱151,315.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱146.14483 | ₱438,434.49 |



