
TPS650830ZCGT | |
|---|---|
DigiKey Part Number | 296-TPS650830ZCGTTR-ND - Tape & Reel (TR) 296-TPS650830ZCGTCT-ND - Cut Tape (CT) 296-TPS650830ZCGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS650830ZCGT |
Description | IC REG CONV MOBILE 8OUT 159NFBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | - Converter, Mobile PCs Voltage Regulator IC 8 Output 159-NFBGA (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | TPS650830ZCGT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, Mobile PCs | |
Voltage - Input | 5.4V ~ 24V | |
Number of Outputs | 8 | |
Voltage - Output | Multiple | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 159-TFBGA | |
Supplier Device Package | 159-NFBGA (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱544.29000 | ₱544.29 |
| 10 | ₱423.57900 | ₱4,235.79 |
| 25 | ₱393.31600 | ₱9,832.90 |
| 100 | ₱360.08690 | ₱36,008.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱344.24424 | ₱86,061.06 |
| 500 | ₱334.69362 | ₱167,346.81 |
| 750 | ₱329.91256 | ₱247,434.42 |
| 1,250 | ₱324.61324 | ₱405,766.55 |
| 1,750 | ₱321.51487 | ₱562,651.02 |


