D-CAP2™ Controller, Multicore, CPU, FPGA, SOC’s Voltage Regulator IC 13 Output 64-VQFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65086100RSKT

DigiKey Part Number
296-52034-2-ND - Tape & Reel (TR)
296-52034-1-ND - Cut Tape (CT)
296-52034-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS65086100RSKT
Description
IC REG CTRLR FPGA 13OUT 64VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-CAP2™ Controller, Multicore, CPU, FPGA, SOC’s Voltage Regulator IC 13 Output 64-VQFN (8x8)
Datasheet
 Datasheet
EDA/CAD Models
TPS65086100RSKT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Controller, Multicore, CPU, FPGA, SOC’s
Voltage - Input
5.6V ~ 21V
Number of Outputs
13
Voltage - Output
Multiple
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-VQFN (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 971
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱729.49000₱729.49
10₱572.93100₱5,729.31
25₱533.80640₱13,345.16
100₱490.82300₱49,082.30
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250₱470.33068₱117,582.67
500₱457.98118₱228,990.59
750₱451.79871₱338,849.03
1,250₱444.94569₱556,182.11
Manufacturers Standard Package