TPS65131RGETG4 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 4,147
Unit Price: ₱209.02000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1,689
Unit Price: ₱268.57000
Datasheet
Boost, Buck-Boost Switching Regulator IC Positive and Negative (Dual Rail) Adjustable 3.2V, -2V 2 Output 1.8A (Switch) 24-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65131RGETG4

DigiKey Part Number
296-28008-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS65131RGETG4
Description
IC REG BUCK BOOST ADJ DL 24VQFN
Customer Reference
Detailed Description
Boost, Buck-Boost Switching Regulator IC Positive and Negative (Dual Rail) Adjustable 3.2V, -2V 2 Output 1.8A (Switch) 24-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS65131RGETG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive and Negative (Dual Rail)
Topology
Output Type
Number of Outputs
2
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
15V, -15V
Current - Output
Frequency - Switching
1.38MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-VQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types