


TPS65160PWP | |
|---|---|
DigiKey Part Number | 296-34638-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS65160PWP |
Description | IC REG CONV LCD 4OUT 28HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | - Converter, TFT LCD Voltage Regulator IC 4 Output 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS65160PWP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Converter, TFT LCD | |
Voltage - Input | 8V ~ 14V | |
Number of Outputs | 4 | |
Voltage - Output | Up to 20V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱230.36800 | ₱57,592.00 |


