


TPS65160PWPR | |
|---|---|
DigiKey Part Number | 296-17905-2-ND - Tape & Reel (TR) 296-17905-1-ND - Cut Tape (CT) 296-17905-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65160PWPR |
Description | IC REG CONV LCD 4OUT 28HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | - Converter, TFT LCD Voltage Regulator IC 4 Output 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS65160PWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, TFT LCD | |
Voltage - Input | 8V ~ 14V | |
Number of Outputs | 4 | |
Voltage - Output | Up to 20V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱285.24000 | ₱285.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱182.22896 | ₱364,457.92 |


