PMIC - Voltage Regulators - Linear Switching 5 Output Step-Down (Buck) Synchronous (3), Linear (LDO) (2) 600kHz 32-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PMIC - Voltage Regulators - Linear Switching 5 Output Step-Down (Buck) Synchronous (3), Linear (LDO) (2) 600kHz 32-VQFN (5x5)
How Smart Healthcare is Changing Lives

TPS65262-1RHBR

DigiKey Part Number
296-46251-2-ND - Tape & Reel (TR)
296-46251-1-ND - Cut Tape (CT)
296-46251-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS65262-1RHBR
Description
IC REG 5OUT BUCK/LNR SYNC 32VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 5 Output Step-Down (Buck) Synchronous (3), Linear (LDO) (2) 600kHz 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TPS65262-1RHBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Topology
Step-Down (Buck) Synchronous (3), Linear (LDO) (2)
Number of Outputs
5
Frequency - Switching
600kHz
Voltage/Current - Output 1
Adj to 0.6V, 3A
Voltage/Current - Output 2
Adj to 0.6V, 1A
Voltage/Current - Output 3
Adj to 0.6V, 1A
w/LED Driver
No
w/Supervisor
No
w/Sequencer
No
Voltage - Supply
4.5V ~ 18V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,253
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱227.48000₱227.48
10₱171.80200₱1,718.02
25₱157.85520₱3,946.38
100₱142.50910₱14,250.91
250₱135.19280₱33,798.20
500₱130.78132₱65,390.66
1,000₱127.15235₱127,152.35
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱122.66863₱368,005.89
Manufacturers Standard Package