


TPS65320DQPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-50504-2-ND - Tape & Reel (TR) 296-50504-1-ND - Cut Tape (CT) 296-50504-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65320DQPWPRQ1 |
Description | IC REG DL BUCK/LINEAR 14HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) (1), Linear (LDO) (1) 100kHz ~ 2.5MHz 14-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS65320DQPWPRQ1 Models |
Category | w/Supervisor Yes |
Manufacturer Texas Instruments | w/Sequencer No |
Series | Voltage - Supply 3.6V ~ 36V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Topology Step-Down (Buck) (1), Linear (LDO) (1) | Qualification AEC-Q100 |
Number of Outputs 2 | Mounting Type Surface Mount |
Frequency - Switching 100kHz ~ 2.5MHz | Package / Case 14-PowerTSSOP (0.173", 4.40mm Width) |
Voltage/Current - Output 1 1.1V ~ 20V, 3.2A | Supplier Device Package 14-HTSSOP |
Voltage/Current - Output 2 1.1V ~ 5.5V, 280mA | Base Product Number |
w/LED Driver No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱154.23000 | ₱154.23 |
| 10 | ₱114.57400 | ₱1,145.74 |
| 25 | ₱104.68880 | ₱2,617.22 |
| 100 | ₱93.82700 | ₱9,382.70 |
| 250 | ₱88.64852 | ₱22,162.13 |
| 500 | ₱86.46422 | ₱43,232.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱80.84181 | ₱161,683.62 |
| 4,000 | ₱79.10116 | ₱316,404.64 |
| 6,000 | ₱78.22915 | ₱469,374.90 |



