
TPS657052YZHT | |
|---|---|
DigiKey Part Number | 296-TPS657052YZHTTR-ND - Tape & Reel (TR) 296-TPS657052YZHTCT-ND - Cut Tape (CT) 296-TPS657052YZHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS657052YZHT |
Description | IC PMU 3CH CONV/LDO 16DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Camera PMIC 16-DSBGA (2.24x2.16) |
Datasheet | Datasheet |
EDA/CAD Models | TPS657052YZHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Camera | |
Current - Supply | - | |
Voltage - Supply | 3.3V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFBGA, DSBGA | |
Supplier Device Package | 16-DSBGA (2.24x2.16) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱136.56484 | ₱34,141.21 |
| 500 | ₱132.11644 | ₱66,058.22 |
| 750 | ₱129.88887 | ₱97,416.65 |
| 1,250 | ₱127.42175 | ₱159,277.19 |
| 1,750 | ₱125.97955 | ₱220,464.21 |
| 2,500 | ₱124.59265 | ₱311,481.62 |

