Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA SC-70-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS71701DCKR

DigiKey Part Number
296-22896-2-ND - Tape & Reel (TR)
296-22896-1-ND - Cut Tape (CT)
296-22896-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS71701DCKR
Description
IC REG LIN POS ADJ 150MA SC-70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
TPS71701DCKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
0.9V
Voltage - Output (Max)
Voltage Dropout (Max)
0.3V @ 150mA
Current - Output
Current - Quiescent (Iq)
80 µA
Current - Supply (Max)
100 µA
PSRR
70dB ~ 45dB (100Hz ~ 1MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,579
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱68.48000₱68.48
10₱49.72400₱497.24
25₱44.92440₱1,123.11
100₱39.69600₱3,969.60
250₱37.20208₱9,300.52
500₱35.69666₱17,848.33
1,000₱34.45742₱34,457.42
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱32.92639₱98,779.17
6,000₱32.17755₱193,065.30
9,000₱31.80235₱286,221.15
15,000₱31.38690₱470,803.50
Manufacturers Standard Package