


TPS74529PQWDRVRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS74529PQWDRVRQ1TR-ND - Tape & Reel (TR) 296-TPS74529PQWDRVRQ1CT-ND - Cut Tape (CT) 296-TPS74529PQWDRVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS74529PQWDRVRQ1 |
Description | IC REG LINEAR 2.9V 500MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS74529PQWDRVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.105V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 36 µA | |
PSRR | 57dB ~ 35dB (1kHz ~ 1MHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱87.54000 | ₱87.54 |
| 10 | ₱63.95700 | ₱639.57 |
| 25 | ₱58.00160 | ₱1,450.04 |
| 100 | ₱51.48100 | ₱5,148.10 |
| 250 | ₱48.37128 | ₱12,092.82 |
| 500 | ₱46.49544 | ₱23,247.72 |
| 1,000 | ₱44.95191 | ₱44,951.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱43.04552 | ₱129,136.56 |
| 6,000 | ₱42.11287 | ₱252,677.22 |
| 9,000 | ₱41.64556 | ₱374,810.04 |


