Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-263 (DDPAK-5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-263 (DDPAK-5)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS75518KTTR

DigiKey Part Number
296-29783-2-ND - Tape & Reel (TR)
296-29783-1-ND - Cut Tape (CT)
296-29783-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS75518KTTR
Description
IC REG LINEAR 1.8V 5A TO263
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-263 (DDPAK-5)
Datasheet
 Datasheet
EDA/CAD Models
TPS75518KTTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
200 µA
PSRR
60dB (100Hz)
Control Features
Enable, Power Good
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
TO-263 (DDPAK-5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 12,845 View Now
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱407.32000₱407.32
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱307.93306₱153,966.53
1,000₱300.59173₱300,591.73
1,500₱296.91551₱445,373.26
Manufacturers Standard Package

Other Suppliers on DigiKey

12,845In Stock
Ships from Rochester Electronics, LLC