


TPS75601KTTR | |
|---|---|
DigiKey Part Number | 296-TPS75601KTTR-ND - Tape & Reel (TR) 296-TPS75601KTTRCT-ND - Cut Tape (CT) 296-TPS75601KTTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS75601KTTR |
Description | IC REG LINEAR POS ADJ 5A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 5A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS75601KTTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.22V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 200 µA | |
PSRR | 60dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱407.32000 | ₱407.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱307.93306 | ₱153,966.53 |
| 1,000 | ₱300.59173 | ₱300,591.73 |
| 1,500 | ₱296.91551 | ₱445,373.26 |

