


TPS76328DBVT | |
|---|---|
DigiKey Part Number | 296-TPS76328DBVTTR-ND - Tape & Reel (TR) 296-TPS76328DBVTCT-ND - Cut Tape (CT) 296-TPS76328DBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS76328DBVT |
Description | IC REG LINEAR 2.8V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS76328DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
Current - Supply (Max) | 140 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱47.65904 | ₱11,914.76 |
| 500 | ₱45.80706 | ₱22,903.53 |
| 750 | ₱44.87927 | ₱33,659.45 |
| 1,250 | ₱43.85166 | ₱54,814.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱86.35000 | ₱86.35 |
| 10 | ₱63.00400 | ₱630.04 |
| 25 | ₱57.16800 | ₱1,429.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱69.08000 | ₱69.08 |
| 10 | ₱50.02200 | ₱500.22 |
| 25 | ₱45.25800 | ₱1,131.45 |
| 100 | ₱39.98190 | ₱3,998.19 |

