TPS767D325QPWPRQ1 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 4,024
Unit Price: ₱440.67000
Datasheet
Linear Voltage Regulator IC Positive Fixed 2 Output 1A 28-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 2 Output 1A 28-HTSSOP
28-HTSSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS767D325QPWPRQ1

DigiKey Part Number
296-17532-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS767D325QPWPRQ1
Description
IC REG LIN 2.5/3.3V 1A 28-HTSSOP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 1A 28-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS767D325QPWPRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
2.5V, 3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.58V @ 1A
Current - Output
Current - Quiescent (Iq)
125 µA
PSRR
60dB (1kHz)
Control Features
Enable, Reset
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
28-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
Marketplace Stock: 1,597 View Now
This product is no longer carried by DigiKey. View Substitutes
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱168.16652₱336,333.04
Manufacturers Standard Package

Other Suppliers on DigiKey

1,597In Stock
Ships from Rochester Electronics, LLC