


TPS77618DR | |
|---|---|
DigiKey Part Number | 296-46400-2-ND - Tape & Reel (TR) 296-46400-1-ND - Cut Tape (CT) 296-46400-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS77618DR |
Description | IC REG LINEAR 1.8V 500MA 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS77618DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 125 µA | |
PSRR | 60dB (100Hz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱160.19000 | ₱160.19 |
| 10 | ₱119.33800 | ₱1,193.38 |
| 25 | ₱109.14320 | ₱2,728.58 |
| 100 | ₱97.93000 | ₱9,793.00 |
| 250 | ₱92.58596 | ₱23,146.49 |
| 500 | ₱89.36550 | ₱44,682.75 |
| 1,000 | ₱86.71492 | ₱86,714.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱83.91643 | ₱209,791.08 |
| 5,000 | ₱82.22986 | ₱411,149.30 |

