


TPS78223DDCR | |
|---|---|
DigiKey Part Number | 296-24058-2-ND - Tape & Reel (TR) 296-24058-1-ND - Cut Tape (CT) 296-24058-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS78223DDCR |
Description | IC REG LINEAR 2.3V 150MA SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPS78223DDCR Models |
Category | Current - Quiescent (Iq) 1.3 µA |
Mfr | Current - Supply (Max) 8 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 40dB ~ 15dB (10Hz ~ 1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 2.3V | Supplier Device Package SOT-23-THIN |
Voltage Dropout (Max) 0.25V @ 150mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱55.86000 | ₱55.86 |
| 10 | ₱39.90400 | ₱399.04 |
| 25 | ₱35.95000 | ₱898.75 |
| 100 | ₱31.60360 | ₱3,160.36 |
| 250 | ₱29.52368 | ₱7,380.92 |
| 500 | ₱28.27256 | ₱14,136.28 |
| 1,000 | ₱27.33267 | ₱27,332.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱25.96756 | ₱77,902.68 |
| 6,000 | ₱25.34435 | ₱152,066.10 |
| 9,000 | ₱25.03225 | ₱225,290.25 |
| 15,000 | ₱24.68639 | ₱370,295.85 |
| 21,000 | ₱24.48435 | ₱514,171.35 |

