Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS79318DBVRG4Q1

DigiKey Part Number
296-24779-2-ND - Tape & Reel (TR)
296-24779-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TPS79318DBVRG4Q1
Description
IC REG LINEAR 1.8V 200MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS79318DBVRG4Q1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
PSRR
70dB ~ 43dB (100Hz ~ 100kHz)
Mfr
Control Features
Enable
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Output Configuration
Grade
Automotive
Output Type
Qualification
AEC-Q100
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
1.8V
Supplier Device Package
SOT-23-5
Current - Output
Base Product Number
Current - Quiescent (Iq)
220 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS78418QDBVRQ1Texas Instruments8,734296-TPS78418QDBVRQ1CT-ND₱50.62000MFR Recommended
MIC5265-1.8YD5-TRMicrochip Technology7,624576-1439-1-ND₱25.61000Similar
MIC5305-1.8YD5-TRMicrochip Technology2,461576-1296-1-ND₱29.18000Similar
MIC5319-1.8YD5-TRMicrochip Technology1,472576-2864-1-ND₱113.15000Similar
RT9193-18GBRichtek USA Inc.45,7801028-1016-1-ND₱24.42000Similar
In-Stock: 2,725
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱59.55000₱59.55
10₱42.69700₱426.97
25₱38.51680₱962.92
100₱33.91970₱3,391.97
250₱31.72348₱7,930.87
500₱30.40028₱15,200.14
1,000₱29.30991₱29,309.91
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱28.82141₱86,464.23
6,000₱27.09565₱162,573.90
9,000₱26.22509₱236,025.81
15,000₱25.25516₱378,827.40
21,000₱24.68537₱518,392.77
Manufacturers Standard Package