


TPS79318DBVRG4Q1 | |
|---|---|
DigiKey Part Number | 296-24779-2-ND - Tape & Reel (TR) 296-24779-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TPS79318DBVRG4Q1 |
Description | IC REG LINEAR 1.8V 200MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS79318DBVRG4Q1 Models |
Category | PSRR 70dB ~ 43dB (100Hz ~ 100kHz) |
Mfr | Control Features Enable |
Packaging Tape & Reel (TR) Cut Tape (CT) | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package SOT-23-5 |
Current - Output | Base Product Number |
Current - Quiescent (Iq) 220 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS78418QDBVRQ1 | Texas Instruments | 8,734 | 296-TPS78418QDBVRQ1CT-ND | ₱50.62000 | MFR Recommended |
| MIC5265-1.8YD5-TR | Microchip Technology | 7,624 | 576-1439-1-ND | ₱25.61000 | Similar |
| MIC5305-1.8YD5-TR | Microchip Technology | 2,461 | 576-1296-1-ND | ₱29.18000 | Similar |
| MIC5319-1.8YD5-TR | Microchip Technology | 1,472 | 576-2864-1-ND | ₱113.15000 | Similar |
| RT9193-18GB | Richtek USA Inc. | 45,780 | 1028-1016-1-ND | ₱24.42000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱59.55000 | ₱59.55 |
| 10 | ₱42.69700 | ₱426.97 |
| 25 | ₱38.51680 | ₱962.92 |
| 100 | ₱33.91970 | ₱3,391.97 |
| 250 | ₱31.72348 | ₱7,930.87 |
| 500 | ₱30.40028 | ₱15,200.14 |
| 1,000 | ₱29.30991 | ₱29,309.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱28.82141 | ₱86,464.23 |
| 6,000 | ₱27.09565 | ₱162,573.90 |
| 9,000 | ₱26.22509 | ₱236,025.81 |
| 15,000 | ₱25.25516 | ₱378,827.40 |
| 21,000 | ₱24.68537 | ₱518,392.77 |



