


TPS79733QDCKRQ1 | |
|---|---|
DigiKey Part Number | 296-28215-2-ND - Tape & Reel (TR) 296-28215-1-ND - Cut Tape (CT) 296-28215-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79733QDCKRQ1 |
Description | IC REG LINEAR 3.3V 10MA SC-70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 10mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS79733QDCKRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 10mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2 µA | |
PSRR | 50dB (100Hz) | |
Control Features | Power Good | |
Protection Features | Over Current, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱46.45000 | ₱46.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱27.06806 | ₱81,204.18 |
| 6,000 | ₱26.43038 | ₱158,582.28 |
| 9,000 | ₱26.11082 | ₱234,997.38 |
| 15,000 | ₱25.75692 | ₱386,353.80 |
| 21,000 | ₱25.55015 | ₱536,553.15 |


