


TPS799195DRVT | |
|---|---|
DigiKey Part Number | 296-TPS799195DRVTTR-ND - Tape & Reel (TR) 296-TPS799195DRVTCT-ND - Cut Tape (CT) 296-TPS799195DRVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS799195DRVT |
Description | IC REG LINEAR 1.95V 200MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS799195DRVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.95V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.18V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 70dB ~ 38dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱66.70000 | ₱66.70 |
| 10 | ₱48.29500 | ₱482.95 |
| 25 | ₱43.66200 | ₱1,091.55 |
| 100 | ₱38.55860 | ₱3,855.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱36.12304 | ₱9,030.76 |
| 500 | ₱34.65452 | ₱17,327.26 |
| 750 | ₱33.91888 | ₱25,439.16 |


