


TPS79930YZUT | |
|---|---|
DigiKey Part Number | 296-18739-2-ND - Tape & Reel (TR) 296-18739-1-ND - Cut Tape (CT) 296-18739-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79930YZUT |
Description | IC REG LINEAR 3V 200MA 5-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS79930YZUT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.18V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 70dB ~ 38dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-UFBGA, DSBGA | |
Supplier Device Package | 5-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱61.34000 | ₱61.34 |
| 10 | ₱44.24600 | ₱442.46 |
| 25 | ₱39.94600 | ₱998.65 |
| 100 | ₱35.22380 | ₱3,522.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱32.96928 | ₱8,242.32 |
| 500 | ₱31.60914 | ₱15,804.57 |
| 750 | ₱30.92709 | ₱23,195.32 |
| 1,250 | ₱30.17232 | ₱37,715.40 |
| 1,750 | ₱29.73077 | ₱52,028.85 |
| 2,500 | ₱29.30646 | ₱73,266.15 |
| 6,250 | ₱28.39230 | ₱177,451.88 |
| 12,500 | ₱27.84148 | ₱348,018.50 |


