


TPS7A0228PDBVR | |
|---|---|
DigiKey Part Number | 296-TPS7A0228PDBVRTR-ND - Tape & Reel (TR) 296-TPS7A0228PDBVRCT-ND - Cut Tape (CT) 296-TPS7A0228PDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A0228PDBVR |
Description | IC REG LINEAR 2.8V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A0228PDBVR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 60 nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.36V @ 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱79.80000 | ₱79.80 |
| 10 | ₱58.00200 | ₱580.02 |
| 25 | ₱52.54680 | ₱1,313.67 |
| 100 | ₱46.53830 | ₱4,653.83 |
| 250 | ₱43.66920 | ₱10,917.30 |
| 500 | ₱41.94106 | ₱20,970.53 |
| 1,000 | ₱41.27351 | ₱41,273.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱38.75772 | ₱116,273.16 |
| 6,000 | ₱37.89722 | ₱227,383.32 |
| 9,000 | ₱37.46608 | ₱337,194.72 |
| 15,000 | ₱36.98861 | ₱554,829.15 |








