


TPS7A0530PDBVR | |
|---|---|
DigiKey Part Number | 296-52109-2-ND - Tape & Reel (TR) 296-52109-1-ND - Cut Tape (CT) 296-52109-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A0530PDBVR |
Description | IC REG LINEAR 3V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A0530PDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.308V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
PSRR | 40dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17.27000 | ₱17.27 |
| 10 | ₱11.97000 | ₱119.70 |
| 25 | ₱10.60000 | ₱265.00 |
| 100 | ₱9.10520 | ₱910.52 |
| 250 | ₱8.39180 | ₱2,097.95 |
| 500 | ₱7.96302 | ₱3,981.51 |
| 1,000 | ₱7.60930 | ₱7,609.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱7.17260 | ₱21,517.80 |
| 6,000 | ₱6.95891 | ₱41,753.46 |
| 9,000 | ₱6.85182 | ₱61,666.38 |
| 15,000 | ₱6.73320 | ₱100,998.00 |
| 21,000 | ₱6.66387 | ₱139,941.27 |
| 30,000 | ₱6.59721 | ₱197,916.30 |
| 75,000 | ₱6.45366 | ₱484,024.50 |

