Parametric Equivalent



TPS7A1011PDSET | |
|---|---|
DigiKey Part Number | 296-TPS7A1011PDSETTR-ND - Tape & Reel (TR) 296-TPS7A1011PDSETCT-ND - Cut Tape (CT) 296-TPS7A1011PDSETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A1011PDSET |
Description | IC REG LINEAR 1.1V 300MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 3.3V | |
Voltage - Output (Min/Fixed) | 1.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.09V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.6 µA | |
Current - Supply (Max) | 9 µA | |
PSRR | 60dB ~ 35dB (1kHz ~ 1.5MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱65.51000 | ₱65.51 |
| 10 | ₱47.52100 | ₱475.21 |
| 25 | ₱42.92360 | ₱1,073.09 |
| 100 | ₱37.89170 | ₱3,789.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱35.49420 | ₱8,873.55 |
| 500 | ₱34.04592 | ₱17,022.96 |
| 750 | ₱33.32100 | ₱24,990.75 |
| 1,250 | ₱32.51811 | ₱40,647.64 |
| 1,750 | ₱32.04845 | ₱56,084.79 |
| 2,500 | ₱31.59699 | ₱78,992.48 |
| 6,250 | ₱30.62461 | ₱191,403.81 |
| 12,500 | ₱30.03883 | ₱375,485.38 |


