
TPS7B8833QKVURQ1 | |
|---|---|
DigiKey Part Number | 296-TPS7B8833QKVURQ1TR-ND - Tape & Reel (TR) 296-TPS7B8833QKVURQ1CT-ND - Cut Tape (CT) 296-TPS7B8833QKVURQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7B8833QKVURQ1 |
Description | IC REG LINEAR 3.3V 500MA TO252-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | TPS7B8833QKVURQ1 Models |
Category | Current - Quiescent (Iq) 26 µA |
Mfr | PSRR 70dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, UVLO |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 40V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage Dropout (Max) 0.575V @ 500mA | Supplier Device Package TO-252-3 |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱153.04000 | ₱153.04 |
| 10 | ₱113.97900 | ₱1,139.79 |
| 25 | ₱104.16480 | ₱2,604.12 |
| 100 | ₱93.35650 | ₱9,335.65 |
| 250 | ₱88.19832 | ₱22,049.58 |
| 500 | ₱86.00926 | ₱43,004.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱79.83059 | ₱199,576.48 |
| 5,000 | ₱78.20320 | ₱391,016.00 |
| 7,500 | ₱77.38808 | ₱580,410.60 |



