
TPS7H4011QEVM-CVAL | |
|---|---|
DigiKey Part Number | 296-TPS7H4011QEVM-CVAL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS7H4011QEVM-CVAL |
Description | TPS7H4011-SP EVALUATION MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS7H4011 - 4 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 4 Non-Isolated Outputs | |
Voltage - Output | 1.8V | |
Current - Output | 48A | |
Voltage - Input | 4.5V ~ 14V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | TPS7H4011 | |
Note | - |
| Tape & Reel (TR): | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱58,954.50000 | ₱58,954.50 |



