
G3VM-61QV4H(TR05) | |
|---|---|
DigiKey Part Number | 39-G3VM-61QV4H(TR05)TR-ND - Tape & Reel (TR) 39-G3VM-61QV4H(TR05)CT-ND - Cut Tape (CT) 39-G3VM-61QV4H(TR05)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-61QV4H(TR05) |
Description | HIGH TEMP VOLTAGE DRIVEN SSR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-LDFN |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-61QV4H(TR05) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.5VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 400 mA | |
On-State Resistance (Max) | 1.5 Ohms | |
Termination Style | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | S-VSON4 (2x1.45) | |
Approval Agency | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱840.25000 | ₱840.25 |
| 10 | ₱748.42400 | ₱7,484.24 |
| 25 | ₱714.69520 | ₱17,867.38 |
| 50 | ₱690.17260 | ₱34,508.63 |
| 100 | ₱666.47170 | ₱66,647.17 |
| 250 | ₱636.36560 | ₱159,091.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱742.98986 | ₱371,494.93 |

