
TPS922055DRRR | |
|---|---|
DigiKey Part Number | 296-TPS922055DRRRTR-ND - Tape & Reel (TR) 296-TPS922055DRRRCT-ND - Cut Tape (CT) 296-TPS922055DRRRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS922055DRRR |
Description | IC LED DVR REGULATOR 4A 12WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 4A 12-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS922055DRRR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 65V | |
Voltage - Output | 0V ~ 63V | |
Current - Output / Channel | 4A | |
Frequency | 100kHz ~ 2.2MHz | |
Dimming | Analog, PWM | |
Applications | Backlight, Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-WSON (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱130.41000 | ₱130.41 |
| 10 | ₱96.53100 | ₱965.31 |
| 25 | ₱88.06240 | ₱2,201.56 |
| 100 | ₱78.73110 | ₱7,873.11 |
| 250 | ₱74.28504 | ₱18,571.26 |
| 500 | ₱71.60292 | ₱35,801.46 |
| 1,000 | ₱69.39600 | ₱69,396.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱66.66980 | ₱200,009.40 |
| 6,000 | ₱65.33578 | ₱392,014.68 |
| 9,000 | ₱64.66779 | ₱582,010.11 |


