
TPS923651D1DGNR | |
|---|---|
DigiKey Part Number | 296-TPS923651D1DGNRTR-ND - Tape & Reel (TR) 296-TPS923651D1DGNRCT-ND - Cut Tape (CT) 296-TPS923651D1DGNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS923651D1DGNR |
Description | IC LED DVR REGULATOR 2A 8HVSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 2A 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS923651D1DGNR Models |
Category | Voltage - Supply (Max) 65V |
Manufacturer Texas Instruments | Voltage - Output 0V ~ 63V |
Series | Current - Output / Channel 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 400kHz |
Part Status Active | Dimming Analog, PWM |
Type DC DC Regulator | Applications Backlight, Lighting, Signage |
Topology Step-Down (Buck), Step-Up (Boost) | Operating Temperature -40°C ~ 125°C (TJ) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Supply (Min) 4.5V | Supplier Device Package 8-HVSSOP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS923651D2DGNR | Texas Instruments | 2,290 | 296-TPS923651D2DGNRCT-ND | ₱51.81000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱51.81000 | ₱51.81 |
| 10 | ₱37.15900 | ₱371.59 |
| 25 | ₱33.44320 | ₱836.08 |
| 100 | ₱29.36410 | ₱2,936.41 |
| 250 | ₱27.42160 | ₱6,855.40 |
| 500 | ₱26.24964 | ₱13,124.82 |
| 1,000 | ₱25.32900 | ₱25,329.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱24.26734 | ₱60,668.35 |
| 5,000 | ₱23.65386 | ₱118,269.30 |
| 7,500 | ₱23.34654 | ₱175,099.05 |
| 12,500 | ₱23.00617 | ₱287,577.12 |
| 17,500 | ₱22.80717 | ₱399,125.47 |
| 25,000 | ₱22.61580 | ₱565,395.00 |




