
TPS923651D1DSGR | |
|---|---|
DigiKey Part Number | 296-TPS923651D1DSGRTR-ND - Tape & Reel (TR) 296-TPS923651D1DSGRCT-ND - Cut Tape (CT) 296-TPS923651D1DSGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS923651D1DSGR |
Description | IC LED DRIVER REGULATOR 2A 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 2A 8-WSON (2x2) |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 65V |
Manufacturer Texas Instruments | Voltage - Output 0V ~ 63V |
Series | Current - Output / Channel 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 400kHz |
Part Status Active | Dimming Analog, PWM |
Type DC DC Regulator | Applications General Purpose |
Topology Step-Down (Buck), Step-Up (Boost) | Operating Temperature -40°C ~ 125°C (TJ) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-WFDFN Exposed Pad |
Voltage - Supply (Min) 4.5V | Supplier Device Package 8-WSON (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱48.24000 | ₱48.24 |
| 10 | ₱34.30100 | ₱343.01 |
| 25 | ₱30.87080 | ₱771.77 |
| 100 | ₱27.07140 | ₱2,707.14 |
| 250 | ₱25.25872 | ₱6,314.68 |
| 500 | ₱24.16540 | ₱12,082.70 |
| 1,000 | ₱23.26559 | ₱23,265.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱22.15399 | ₱66,461.97 |
| 6,000 | ₱21.60980 | ₱129,658.80 |
| 9,000 | ₱21.33743 | ₱192,036.87 |
| 15,000 | ₱21.03552 | ₱315,532.80 |
| 21,000 | ₱20.85906 | ₱438,040.26 |




