
TPS92515HVQDGQRQ1 | |
|---|---|
DigiKey Part Number | 296-48784-2-ND - Tape & Reel (TR) 296-48784-1-ND - Cut Tape (CT) 296-48784-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92515HVQDGQRQ1 |
Description | IC LED DRV RGLTR PWM 2A 10HVSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 2A 10-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS92515HVQDGQRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 5.5V | |
Voltage - Supply (Max) | 65V | |
Voltage - Output | - | |
Current - Output / Channel | 2A | |
Frequency | - | |
Dimming | Analog, PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱157.81000 | ₱157.81 |
| 10 | ₱117.49200 | ₱1,174.92 |
| 25 | ₱107.42840 | ₱2,685.71 |
| 100 | ₱96.38170 | ₱9,638.17 |
| 250 | ₱91.10912 | ₱22,777.28 |
| 500 | ₱87.93154 | ₱43,965.77 |
| 1,000 | ₱85.31609 | ₱85,316.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱82.55464 | ₱206,386.60 |
| 5,000 | ₱80.89046 | ₱404,452.30 |




