TPSM53604RDAR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Recom Power
In Stock: 669
Unit Price: ₱513.92000
Datasheet

Similar


Recom Power
In Stock: 4,271
Unit Price: ₱424.59000
Datasheet
Non-Isolated PoL Module DC DC Converter 1 Output 1 ~ 7V 4A 3.8V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSM53604RDAR

DigiKey Part Number
296-TPSM53604RDARTR-ND - Tape & Reel (TR)
296-TPSM53604RDARCT-ND - Cut Tape (CT)
296-TPSM53604RDARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSM53604RDAR
Description
DC DC CONVERTER 1-7V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 1 ~ 7V 4A 3.8V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TPSM53604RDAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
3.8V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
4A
Applications
ITE (Commercial)
Features
Adjustable Output
Operating Temperature
-40°C ~ 105°C
Efficiency
95%
Mounting Type
Surface Mount
Package / Case
15-PowerBQFN Module
Size / Dimension
0.22" L x 0.20" W x 0.16" H (5.5mm x 5.0mm x 4.1mm)
Supplier Device Package
15-B3QFN (5x5.5)
Control Features
Enable, Active High
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱809.88000₱809.88
10₱638.49500₱6,384.95
25₱595.61920₱14,890.48
100₱548.48530₱54,848.53
250₱526.01944₱131,504.86
500₱512.48134₱256,240.67
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱501.33775₱501,337.75
Manufacturers Standard Package