
TPSM81033VCDR | |
|---|---|
DigiKey Part Number | 296-TPSM81033VCDRTR-ND - Tape & Reel (TR) 296-TPSM81033VCDRCT-ND - Cut Tape (CT) 296-TPSM81033VCDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSM81033VCDR |
Description | 5.5V, 5.5A, 2.4MHZ SYNCHRONOUS B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 2.2 ~ 5.5V 2A 1.8V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 11 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 93% | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 9-PowerFQFN Module | |
Size / Dimension | 0.10" L x 0.10" W x 0.08" H (2.6mm x 2.5mm x 2.0mm) | |
Supplier Device Package | 9-QFN-FCMOD (2.6x2.5) | |
Control Features | Enable, Active High | |
Approval Agency | - | |
Standard Number | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱255.47000 | ₱255.47 |
| 10 | ₱193.47800 | ₱1,934.78 |
| 25 | ₱178.00680 | ₱4,450.17 |
| 100 | ₱161.01130 | ₱16,101.13 |
| 250 | ₱152.90536 | ₱38,226.34 |
| 500 | ₱148.02344 | ₱74,011.72 |
| 1,000 | ₱144.00321 | ₱144,003.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱137.97244 | ₱551,889.76 |







