
ADG1534BCPZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADG1534BCPZ-REEL7TR-ND - Tape & Reel (TR) 505-ADG1534BCPZ-REEL7CT-ND - Cut Tape (CT) 505-ADG1534BCPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG1534BCPZ-REEL7 |
Description | 1.8V LOGIC, QUAD SPDT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 2:1 5Ohm 20-LFCSP (4x4) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT - Open/Closed | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 5Ohm | |
Channel-to-Channel Matching (ΔRon) | 120mOhm | |
Voltage - Supply, Single (V+) | -4.5V ~ -8.8V, 4.5V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 209ns, 253ns | |
-3db Bandwidth | 77MHz | |
Charge Injection | -12.5pC | |
Channel Capacitance (CS(off), CD(off)) | 19pF, 33pF | |
Current - Leakage (IS(off)) (Max) | 10nA | |
Crosstalk | -64dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 20-LFCSP (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱444.24000 | ₱444.24 |
| 10 | ₱343.06800 | ₱3,430.68 |
| 25 | ₱317.80640 | ₱7,945.16 |
| 100 | ₱290.64570 | ₱29,064.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₱258.98057 | ₱388,470.85 |

