TRS232ECN is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2,772
Unit Price: ₱111.95000
Datasheet

Similar


Analog Devices Inc.
In Stock: 4,187
Unit Price: ₱415.06000
Datasheet

Similar


Analog Devices Inc.
In Stock: 140
Unit Price: ₱511.53000
Datasheet

Similar


Analog Devices Inc.
In Stock: 508
Unit Price: ₱339.44000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 24
Unit Price: ₱86.35000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 243
Unit Price: ₱0.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 125
Unit Price: ₱531.19000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2,542
Unit Price: ₱839.06000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 260
Unit Price: ₱1,033.19000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2,706
Unit Price: ₱560.96000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2,120
Unit Price: ₱633.61000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 722
Unit Price: ₱779.51000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,075
Unit Price: ₱643.14000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 452
Unit Price: ₱848.59000
Datasheet
2/2 Transceiver Full RS232 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRS232ECN

DigiKey Part Number
296-24984-5-ND
Manufacturer
Manufacturer Product Number
TRS232ECN
Description
IC TRANSCEIVER FULL 2/2 16PDIP
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TRS232ECN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
250kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 250 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

250In Stock
Ships from Rochester Electronics, LLC