
ADS131A04IPBSR | |
|---|---|
DigiKey Part Number | 296-44202-2-ND - Tape & Reel (TR) 296-44202-1-ND - Cut Tape (CT) 296-44202-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS131A04IPBSR |
Description | IC AFE 4 CHAN 24BIT 32TQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Channel AFE 24 Bit 32-TQFP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADS131A04IPBSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Number of Channels | 4 | |
Voltage - Supply, Analog | 3V ~ 5.5V | |
Voltage - Supply, Digital | 1.65V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 32-TQFP | |
Supplier Device Package | 32-TQFP (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱606.22000 | ₱606.22 |
| 10 | ₱473.42300 | ₱4,734.23 |
| 25 | ₱440.19360 | ₱11,004.84 |
| 100 | ₱403.64780 | ₱40,364.78 |
| 250 | ₱386.22464 | ₱96,556.16 |
| 500 | ₱375.72238 | ₱187,861.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱367.08287 | ₱367,082.87 |











