TRS3223ECDB is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 320
Unit Price: ₱192.94000
Datasheet

Upgrade


Renesas Electronics Corporation
In Stock: 0
Unit Price: ₱135.77000
Datasheet

Upgrade


Renesas Electronics Corporation
In Stock: 0
Unit Price: ₱68.16907
Datasheet

Upgrade


MaxLinear, Inc.
In Stock: 739
Unit Price: ₱87.54000
Datasheet

Upgrade


MaxLinear, Inc.
In Stock: 1,353
Unit Price: ₱96.47000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: ₱155.43000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3,414
Unit Price: ₱155.43000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: ₱155.43000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: ₱81.19261
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 991
Unit Price: ₱158.40000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 4,042
Unit Price: ₱158.40000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,145
Unit Price: ₱484.14000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3,316
Unit Price: ₱484.14000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2,255
Unit Price: ₱628.25000
Datasheet
2/2 Transceiver Full RS232 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRS3223ECDB

DigiKey Part Number
TRS3223ECDB-ND
Manufacturer
Manufacturer Product Number
TRS3223ECDB
Description
IC TRANSCEIVER FULL 2/2 20SSOP
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TRS3223ECDB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
500kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1,794 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

1,794In Stock
Ships from Rochester Electronics, LLC