
TS5A12301EYFPR | |
|---|---|
DigiKey Part Number | 296-23757-2-ND - Tape & Reel (TR) 296-23757-1-ND - Cut Tape (CT) 296-23757-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS5A12301EYFPR |
Description | IC SWITCH SPDTX1 750MOHM 6DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 750mOhm 6-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TS5A12301EYFPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 750mOhm | |
Channel-to-Channel Matching (ΔRon) | 50mOhm | |
Voltage - Supply, Single (V+) | 2.25V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 225ns, 215ns | |
-3db Bandwidth | 55MHz | |
Charge Injection | 97pC | |
Channel Capacitance (CS(off), CD(off)) | 28pF | |
Current - Leakage (IS(off)) (Max) | 20nA | |
Crosstalk | -63dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, DSBGA | |
Supplier Device Package | 6-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱44.07000 | ₱44.07 |
| 10 | ₱31.56200 | ₱315.62 |
| 25 | ₱28.34600 | ₱708.65 |
| 100 | ₱24.82640 | ₱2,482.64 |
| 250 | ₱23.15064 | ₱5,787.66 |
| 500 | ₱22.13830 | ₱11,069.15 |
| 1,000 | ₱21.30639 | ₱21,306.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱20.27797 | ₱60,833.91 |
| 6,000 | ₱19.77467 | ₱118,648.02 |
| 9,000 | ₱19.52274 | ₱175,704.66 |
| 15,000 | ₱19.24346 | ₱288,651.90 |
| 21,000 | ₱19.08025 | ₱400,685.25 |
| 30,000 | ₱18.92332 | ₱567,699.60 |





