TRSF3221EIDB is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 878
Unit Price: ₱157.81000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 99
Unit Price: ₱170.91000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 11
Unit Price: ₱147.09000
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 13,599
Unit Price: ₱103.62000
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 195
Unit Price: ₱103.62000
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 1,853
Unit Price: ₱103.62000
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 3,514
Unit Price: ₱103.62000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 1,896
Unit Price: ₱578.23000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3,964
Unit Price: ₱103.62000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 14,633
Unit Price: ₱103.62000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 5,260
Unit Price: ₱103.62000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 5,195
Unit Price: ₱103.62000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1,856
Unit Price: ₱103.62000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 4,071
Unit Price: ₱103.62000
Datasheet
1/1 Transceiver Full RS232 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRSF3221EIDB

DigiKey Part Number
TRSF3221EIDB-ND
Manufacturer
Manufacturer Product Number
TRSF3221EIDB
Description
IC TRANSCEIVER FULL 1/1 16SSOP
Customer Reference
Detailed Description
1/1 Transceiver Full RS232 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TRSF3221EIDB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
1Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.209", 5.30mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1,628 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

1,628In Stock
Ships from Rochester Electronics, LLC