
TS12A4517DR | |
|---|---|
DigiKey Part Number | 296-21912-2-ND - Tape & Reel (TR) 296-21912-1-ND - Cut Tape (CT) 296-21912-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS12A4517DR |
Description | IC SWITCH SPST-NCX1 20OHM 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 20Ohm 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TS12A4517DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 20Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | - | |
Voltage - Supply, Dual (V±) | ±1V ~ 6V | |
Switch Time (Ton, Toff) (Max) | 75ns, 45ns | |
-3db Bandwidth | 464MHz | |
Charge Injection | -13pC | |
Channel Capacitance (CS(off), CD(off)) | 5.5pF, 5.5pF | |
Current - Leakage (IS(off)) (Max) | 5nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱36.33000 | ₱36.33 |
| 10 | ₱25.48700 | ₱254.87 |
| 25 | ₱22.84320 | ₱571.08 |
| 100 | ₱19.93730 | ₱1,993.73 |
| 250 | ₱18.54624 | ₱4,636.56 |
| 500 | ₱17.70660 | ₱8,853.30 |
| 1,000 | ₱17.01522 | ₱17,015.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱16.28621 | ₱40,715.53 |
| 5,000 | ₱15.84649 | ₱79,232.45 |
| 7,500 | ₱15.62632 | ₱117,197.40 |
| 12,500 | ₱15.38238 | ₱192,279.75 |
| 17,500 | ₱15.23997 | ₱266,699.47 |
| 25,000 | ₱15.10283 | ₱377,570.75 |

