
TS3L100RGYR | |
|---|---|
DigiKey Part Number | 296-17302-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS3L100RGYR |
Description | IC ETHERNET SWITCH QUAD 16VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Networking Switch IC 4 Channel 16-VQFN (4x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | TS3L100RGYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Networking | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 4 | |
On-State Resistance (Max) | 15Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 350MHz | |
Features | 10/100 Base-T | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (4x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱67.70994 | ₱203,129.82 |
| 6,000 | ₱66.35905 | ₱398,154.30 |
| 9,000 | ₱65.68233 | ₱591,140.97 |

