TS5A23160DGST is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 1,715
Unit Price: ₱120.89000
Datasheet
2 Circuit IC Switch 2:1 900mOhm 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS5A23160DGST

DigiKey Part Number
296-32591-2-ND - Tape & Reel (TR)
296-32591-1-ND - Cut Tape (CT)
296-32591-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS5A23160DGST
Description
IC SWITCH SPDTX2 900MOHM 10VSSOP
Customer Reference
Detailed Description
2 Circuit IC Switch 2:1 900mOhm 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TS5A23160DGST Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
2
On-State Resistance (Max)
900mOhm
Channel-to-Channel Matching (ΔRon)
50mOhm
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
5.5ns, 10ns
-3db Bandwidth
95MHz
Charge Injection
1pC
Channel Capacitance (CS(off), CD(off))
18pF
Current - Leakage (IS(off)) (Max)
20nA
Crosstalk
-64dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 18,914 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

18,914In Stock
Ships from Rochester Electronics, LLC