MFR Recommended
Similar

TS5A23160DGSTE4 | |
|---|---|
DigiKey Part Number | TS5A23160DGSTE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS5A23160DGSTE4 |
Description | IC SWITCH SPDTX2 900MOHM 10VSSOP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 900mOhm 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS5A23160DGSTE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 900mOhm | |
Channel-to-Channel Matching (ΔRon) | 50mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 5.5ns, 10ns | |
-3db Bandwidth | 95MHz | |
Charge Injection | 1pC | |
Channel Capacitance (CS(off), CD(off)) | 18pF | |
Current - Leakage (IS(off)) (Max) | 20nA | |
Crosstalk | -64dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | ₱34.17456 | ₱25,630.92 |
| 1,250 | ₱33.35467 | ₱41,693.34 |
| 1,750 | ₱32.87501 | ₱57,531.27 |
| 2,500 | ₱32.41402 | ₱81,035.05 |
| 6,250 | ₱31.42115 | ₱196,382.19 |
| 12,500 | ₱30.82279 | ₱385,284.88 |



