
TSU8111YFPR | |
|---|---|
DigiKey Part Number | 296-41021-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSU8111YFPR |
Description | IC PWR SWITCH 1:1 20DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 1A 20-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TSU8111YFPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | - | |
Output Type | - | |
Interface | I2C | |
Voltage - Load | 1.65V ~ 6.5V | |
Voltage - Supply (Vcc/Vdd) | - | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 8Ohm | |
Input Type | - | |
Features | - | |
Fault Protection | Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-DSBGA | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱48.52849 | ₱145,585.47 |
| 6,000 | ₱47.49976 | ₱284,998.56 |
| 9,000 | ₱46.98435 | ₱422,859.15 |

