TVP7000PZP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 200
Unit Price: ₱638.38000
Datasheet
Video Digitizer IC I2C, Serial 100-HTQFP (14x14) Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TVP7000PZP

DigiKey Part Number
296-18741-ND
Manufacturer
Manufacturer Product Number
TVP7000PZP
Description
IC VIDEO DIGITIZER 100HTQFP
Customer Reference
Detailed Description
Video Digitizer IC I2C, Serial 100-HTQFP (14x14) Package
Datasheet
 Datasheet
EDA/CAD Models
TVP7000PZP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Obsolete
Function
Digitizer
Applications
Consumer Video
Standards
-
Control Interface
I2C, Serial
Voltage - Supply
1.7V ~ 1.9V, 3.0V ~ 3.6V
Mounting Type
Surface Mount
Package / Case
100-TQFP Exposed Pad
Supplier Device Package
100-HTQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types