


AFS418E | |
|---|---|
DigiKey Part Number | AFS418E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AFS418E |
Description | FILTER SAW 418MHZ 8-SMD |
Customer Reference | |
Detailed Description | 418MHz Frequency Wireless RF SAW Filter (Surface Acoustic Wave) 3.5dB 600kHz Bandwidth 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency - Center | 418MHz | |
Bandwidth | 600kHz | |
Insertion Loss | 3.5dB | |
Ratings | - | |
Applications | Wireless | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Height (Max) | 0.053" (1.35mm) | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) |

