Voltage Level Translator Unidirectional 1 Circuit 2 Channel 200Mbps 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXU0102QDCURQ1

DigiKey Part Number
296-TXU0102QDCURQ1TR-ND - Tape & Reel (TR)
296-TXU0102QDCURQ1CT-ND - Cut Tape (CT)
296-TXU0102QDCURQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TXU0102QDCURQ1
Description
IC XLTR VL UNIDIR 8-VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 2 Channel 200Mbps 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TXU0102QDCURQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Tri-State, Non-Inverted
Manufacturer
Texas Instruments
Data Rate
200Mbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Grade
Automotive
Translator Type
Voltage Level
Qualification
AEC-Q100
Channel Type
Unidirectional
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Channels per Circuit
2
Supplier Device Package
8-VSSOP
Voltage - VCCA
1.08 V ~ 5.5 V
Base Product Number
Voltage - VCCB
1.08 V ~ 5.5 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14,977
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱76.82000₱76.82
10₱55.85800₱558.58
25₱50.61760₱1,265.44
100₱44.80540₱4,480.54
250₱42.03992₱10,509.98
500₱40.90846₱20,454.23
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱37.30510₱111,915.30
6,000₱36.47537₱218,852.22
9,000₱36.05984₱324,538.56
15,000₱35.59943₱533,991.45
Manufacturers Standard Package