
INA4290A1IRGVR | |
|---|---|
DigiKey Part Number | 296-INA4290A1IRGVRTR-ND - Tape & Reel (TR) 296-INA4290A1IRGVRCT-ND - Cut Tape (CT) 296-INA4290A1IRGVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA4290A1IRGVR |
Description | IC CURR SENSE 4 CIRCUIT 16VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 4 Circuit 16-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | INA4290A1IRGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 1.1 MHz | |
Current - Input Bias | 20 µA | |
Voltage - Input Offset | 6 µV | |
Current - Supply | 1.25mA (x4 Channels) | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 20 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱510.94000 | ₱510.94 |
| 10 | ₱396.72200 | ₱3,967.22 |
| 25 | ₱368.11440 | ₱9,202.86 |
| 100 | ₱336.68380 | ₱33,668.38 |
| 250 | ₱321.69864 | ₱80,424.66 |
| 500 | ₱312.66966 | ₱156,334.83 |
| 1,000 | ₱305.23603 | ₱305,236.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱297.39008 | ₱743,475.20 |







